
Number
Highlights & Details
VOLTCRAFT FM-300 Wood moisture meter Wood moisture reading range 6 up to 99 vol% Temperature reading
- High accuracy through integrated wood characteristics
- Humidity measurement range 6 - 99 vol-%
- Automatic temperature factor correction
- Incl. impact sensor for hard wood
Technical specifications
- Product type
Wood moisture meter
- Measurement type (details)
Invasive
- Temperature
-35 to +80 °C
- Temperature accuarcy (details)
± 2°C
- Wood moisture reading accuracy ±
1 %
Manufacturer's standards (no certificate)
- Moisture reading accuracy (misc.) ±
1 %
- Interfaces
none
- Power supply (details)
2 micro batteries (AAA)
- Dim
(W x H x D) 49 x 180 x 32 mm
- Weight
137 g
- Features
Temperature reading
- Wood moisture reading range (max.)
99 vol%
- Wood moisture reading range (min.)
6 vol%
- Moisture reading range (max.) (misc.)
99 %
- Moisture reading range (min) (misc.)
0 %
- Width
49 mm
- Height
180 mm
- Depth
32 mm
- Humidity reading accuracy
± 1 %
- Humidity reading range
6 - 99 Vol %
Documents & Downloads
Datasheet
Datasheet 100845 VOLTCRAFT FM-300 Wood moisture meter Wood moisture reading range 6 up to 99 vol% Temperature reading
User & Safety Instructions
User & Safety Instructions 100845 VOLTCRAFT FM-300 Wood moisture meter Wood moisture reading range 6 up to 99 vol% Temperature reading
User & Safety Instructions 100845 VOLTCRAFT FM-300 Wood moisture meter Wood moisture reading range 6 up to 99 vol% Temperature reading
Conformity certificate
Conformity certificate 100845 VOLTCRAFT FM-300 Wood moisture meter Wood moisture reading range 6 up to 99 vol% Temperature reading
Warranty Terms
Warranty Terms 100845 VOLTCRAFT FM-300 Wood moisture meter Wood moisture reading range 6 up to 99 vol% Temperature reading
Description
A calibration tester is integrated into the protective cap. The protective cap must always be snapped on when the device is not in use.
Features
- Changeable penetration steel-measuring tips
- Humidity measurement with automatic temperature compensation (ATC)
- Temperature measurement
- Robust casing with sprayed rubber protection.
Scope of delivery
- 2 micro batteries (AAA)
- Impact Sensor
- Temperature sensor
- Protective cover
- 10 replacement tips
- User manual.




