
Number
Highlights & Details
Wood and building moisture indicator GMI15-plus
- Measurement type (details) Non-invasive
- Suitable for Building materials
Technical specifications
- Moisture evaluation: In 6 steps from DRY (trochken) to WET (wet)
- Measuring depth: 25 mm
- Ambient conditions: -5 to 50 °C; 0 to 85 % RH (Non-dew, material not frozen)
- Battery life: Approx. 2000 h battery warning via display
- Housing: Break-proof ABS, membrane keypad, protective disc
- Protection class: IP40
- Easy-to-use building moisture and wood moisture indicator
- Non-destructive measurement at the back of the device – moisture can also be detected behind tiles
- Moisture damage assessment in pocket format
- Direct estimation of material humidity through two material settings wood and concrete/screed or digit reference display
- Can be calibrated / traceable with test cube PW 25
- Hold function – for measurement in blind spots
- Robust, long battery life
- Product type
Moisture meter
- Measurement type (details)
Non-invasive
Manufacturer's standards (no certificate)
- Suitable for
Building materials
- Dim
(L x W x H) 30 x 67 x 106 mm
- Weight
145 g
- Display (details)
2 displays: Characteristic and measured value, bar display for moisture evaluation
- Suitable for
Water damage
Leak detection
Building moisture
Wood moisture
Caravan and boat
- Building moisture reading range
0.0 ... 8.0 %.
- Building moisture reading range (max.)
8.0 %
- Building moisture reading range (min.)
0.0 %
- Reading range - wood moisture
0.0 ... 100 %.
- Wood moisture reading range (max.)
100 %
- Wood moisture reading range (min.)
0.0 %
- Width
67 mm
- Height
106 mm
- Length
30 mm
- Power supply
9 V battery (1x), included
Documents & Downloads
Datasheet
Datasheet 2481613 Greisinger GMI15-plus Moisture meter Building moisture reading range 0.0 up to 8.0 % Wood moisture reading range 0.0 up
User & Safety Instructions
User & Safety Instructions 2481613 Greisinger GMI15-plus Moisture meter Building moisture reading range 0.0 up to 8.0 % Wood moisture reading range 0.0 up
Description
The display is done via "Digit" and is relative, i.e. the values can be compared well with known wet conditions.
APPLICATIONS:
Moisture evaluation for e.g.: Real estate agents, home administrations, homeowners, architects, experts, Construction companies, etc.
This text is machine translated.
Scope of delivery
- Device
- Test protocol
- 9V battery
- Operating instructions

