
Number
Material humidity meter MR 59
Highlights & Details
- Measurement type (details) Non-invasive
- Suitable for Building materials, Wood
Technical specifications
- Maximum measuring depth: 100 mm
- Protection class: IP40
- Drop test: 2 m.
- Product type
Moisture meter
- Measurement type (details)
Non-invasive
Manufacturer's standards (no certificate)
- Suitable for
Building materials
Wood
- Dim
(L x W x H) 38 x 67 x 240.5 mm
- Weight
245 g
- Building moisture reading range (max.)
100 %
- Building moisture reading range (min.)
0 %
- Wood moisture reading range (max.)
100 %
- Wood moisture reading range (min.)
0 %
- Width
67 mm
- Height
240.5 mm
- Length
38 mm
Documents & Downloads
Datasheet
Datasheet 1839909 FLIR MR59 Moisture meter Building moisture reading range 0 up to 100 % Wood moisture reading range 0 up to 100 %
User & Safety Instructions
User & Safety Instructions 1839909 FLIR MR59 Moisture meter Building moisture reading range 0 up to 100 % Wood moisture reading range 0 up to 100 %
User & Safety Instructions 1839909 FLIR MR59 Moisture meter Building moisture reading range 0 up to 100 % Wood moisture reading range 0 up to 100 %
Conformity certificate
Conformity certificate 1839909 FLIR MR59 Moisture meter Building moisture reading range 0 up to 100 % Wood moisture reading range 0 up to 100 %
Description
This text is machine translated.
Features
- Bright Work Light
- Backlit LCD display
- Wireless connection to other FLIR devices
Scope of delivery
- Battery
- User manual.












