• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 606-1 Moisture meter

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Material humidity meter testo 606-1

  • Accurate wood moisture measurement with stored characteristic curves for beech, spruce, larch, oak, pine, maple
  • Additional characteristic curves to locate wet points in building materials for cement screed, concrete, plaster, anhydrite screed, cement mortar, lime mortar, brick
  • Hold function for easy readout of readings
  • Display illumination

Technical specifications

Product type

Moisture meter

Measurement type (details)

Invasive

Temperature

-

Manufacturer's standards (no certificate)

Interfaces

none

Power supply (details)

2 micro batteries (AAA)

Dim

(L x W x H) 119 x 46 x 25 mm

Weight

90 g

Display (details)

LCD

Building moisture reading range

0 - 90 % vol

Reading range - wood moisture

0 - 90 % vol

Reading accuracy - building moisture

1 vol%

Reading accuracy - wood moisture

1 vol%

Width

46 mm

Height

25 mm

Length

119 mm

Humidity reading accuracy

± 1 %

Type

testo 601-1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101403 testo 606-1 Moisture meter

Information

Information 101403 testo 606-1 Moisture meter

Description

testo 606-1 measures material moisture. Material moisture is displayed in percent by weight using stored material characteristic curves for wood and building materials.
· Accurate wood moisture measurement with stored characteristic curves for beech, spruce, larch, oak, pine, maple
· Additional characteristic curves to locate wet points in building materials for cement screed, concrete, plaster, anhydrite screed, cement mortar, lime mortar, brick
· Hold function for easy readout of readings
· Display illumination
· Self-test function
· Protective cap for safe storage
· Belt case, wrist strap and calibration protocol included

Features

  • Penetration sensor
  • Illuminated LCD-display
  • Integrated curves for beech, spruce, Larch, Oak, pine, maple, cement screed, concrete, gypsum, anhydrite screed, cement mortar, lime mortar, brick
  • Parameters:% (in materials).

Scope of delivery

  • Protective cap
  • Leather-belt pouch
  • 2 batteries
  • Supporting loop
  • Calibration protocol
  • Instructions for use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 148.98*

What kind of Moisture Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)