
Number
Highlights & Details
Material humidity measuring device MoistureMaster Compact Plus
- Measurement type (details) Non-invasive
- Suitable for Building materials
Technical specifications
- Material/measurement range: Cement screed: 0%… 5%
- Anhydrite screed: 0 % … 3.3%
- Plaster: 0%… 23.5%
- Gas-concrete: 0%… 66.5%
- Cement: 0%… 5%
- Sand-lime brick: 0 % … 5.5%
- Cement screed: 0%...3.8% CM mode
- Anhydrite screed: 0%...3.1% CM mode
- Wood: 0%… 56.4%
- Accuracy: Wood and construction material: ± 0.5% v.E. ± 10 digit
- Dimensions (L x W x H) 81 mm x 154 mm x 36 mm
- Product type
Moisture meter
- Measurement type (details)
Non-invasive
Manufacturer's standards (no certificate)
- Suitable for
Building materials
- Power supply (details)
6 LR61 9 V
- Weight
226 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1604361 Laserliner MoistureMaster Compact Plus Moisture meter
User & Safety Instructions 1604361 Laserliner MoistureMaster Compact Plus Moisture meter
User & Safety Instructions 1604361 Laserliner MoistureMaster Compact Plus Moisture meter
User & Safety Instructions 1604361 Laserliner MoistureMaster Compact Plus Moisture meter
Information
Information 1604361 Laserliner MoistureMaster Compact Plus Moisture meter
Warranty Terms
Warranty Terms 1604361 Laserliner MoistureMaster Compact Plus Moisture meter
Description
Features
- Bluetooth interface
- Illuminated dot matrix display.
- 12-digit wet/dry LED display
- 62 material characteristics can be selected: Wood and 6 types of construction materials
- Auto-hold function
- Wet alarm.
- This text is machine translated.
Scope of delivery
- Battery
- Carrying case.











