
Number
Highlights & Details
FM-80 moisture meter
- 2-in-1 moisture meter: Pin-type mode, Pinless scanning mode
- Large LCD display (35 x 30 mm)
- Alarm function
- Suitable for Building materials, Wood
Technical specifications
- Product type
Moisture meter
- Measurement type (details)
Invasive
- Building moisture reading accuracy ±
0.1 %
- Wood moisture reading accuracy ±
1 %
Manufacturer's standards (no certificate)
- Suitable for
Building materials
Wood
- Moisture reading accuracy (misc.) ±
5 %
- Power supply (details)
4.5 V
- Dim
(L x W x H) 48 x 28 x 156 mm
- Weight
137 g
- Features
suitable for hardwood
- Building moisture reading range
0.20 - 2.00 %
- Building moisture reading range (max.)
2.0 %
- Building moisture reading range (min.)
0.20 %
- Reading range - wood moisture
6-44 %
- Wood moisture reading range (max.)
44 %
- Wood moisture reading range (min.)
6 %
- Moisture reading range (max.) (misc.)
35 %
- Moisture reading range (min) (misc.)
0 %
- Reading accuracy - building moisture
0.1 %
- Reading accuracy - wood moisture
1 %
- Width
28 mm
- Height
156 mm
- Length
48 mm
- Power supply
4.5 V
AAA battery (3x), included
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2886455 VOLTCRAFT FM-80 Moisture meter Building moisture reading range 0.20 up to 2.0 % Wood moisture reading range 6 up to 44 %
User & Safety Instructions
User & Safety Instructions 2886455 VOLTCRAFT FM-80 Moisture meter Building moisture reading range 0.20 up to 2.0 % Wood moisture reading range 6 up to 44 %
Warranty Terms
Warranty Terms 2886455 VOLTCRAFT FM-80 Moisture meter Building moisture reading range 0.20 up to 2.0 % Wood moisture reading range 6 up to 44 %
Description
This text is machine translated.
Features
- Pin-type mode: for wood and building materials
- Pinless scanning mode: for drywall, masonry, hardwood, softwood, hard plaster flooring (Wt%), hard plaster flooring (CM%, cement (Wt%), concrete (CM%) and plaster.
- Max/Min and data hold function
- Low battery indicator
- Auto power off
- IP54
Scope of delivery
- Meter
- Carrying bag
- 3x AAA batteries
- User manual








