• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner WetFinder Moisture meter

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic material-humidity meter for localizing and evaluating moisture distributions in wall, floor or ceiling

  • Measurement type (details) Non-invasive
  • Suitable for Building materials

Technical specifications

Product type

Moisture meter

Measurement type (details)

Non-invasive

Temperature

Operating temperature range: 0°C to 50°C
Storage conditions: -10°C to 60 °C

Manufacturer's standards (no certificate)

Suitable for

Building materials

Power supply (details)

2 x 1.5V LR6 (AA) batteries

Display (details)

Numeric display of an index value (0 to 200)

Suitable for

DIY enthusiasts and experts such as assessors, renovation companies or leak-sites

Factory colour

Black

White

Type

Electronic hygrometer

Battery voltage

1.5 V

Power supply via

Rechargeable battery

Operating temperature (T-T)

0 - 50 °C

Number of batteries supported

2

Quantity per pack

1 Stück(e)

Storage temperature (T-T)

-10 - 60 °C

Documents & Downloads

Datasheet

Datasheet 3758615 Laserliner WetFinder Moisture meter

User & Safety Instructions

User & Safety Instructions 3758615 Laserliner WetFinder Moisture meter

Description

The electronic humidity meter is intended for non-destructive localization and evaluation of humidity distributions in wall, floor or ceiling. With this measuring device the users can efficiently identify the building area with the most serious damages to humidity and make informed decisions for the elimination of damages. This reliable and easy-to-use device is equally suitable for handymen and professional users such as technicians or renovation companies. Leakages can quickly gain an overview of the severity and distribution of the damage in the building during the site visit.

This text is machine translated.

Scope of delivery

  • Weather finder
  • Batteries

What kind of Moisture Meters are you looking for?

More interesting products

(*All information is plus legal VAT)