
Number
Highlights & Details
Wood humidity meter MF-10
- For measuring the moisture levels of wood
- Holz-Art at the push of a button can be set
- Ideal for checking firewood
- Measurement type (details) Invasive
Technical specifications
- Wood types adjustable: Oak, spruce, birch, pine, maple, Walnut, lime, fir, larch, ash, Elm, poplar, ordinary Douglas fir, Chilean araukarie, sand wood, Balsa, Imbuia, Trumpet Tree, Apitong, Hemlock, Teak, Gurjun, Pinus massoniana, Meranti.
- Product type
Moisture meter
- Measurement type (details)
Invasive
- Wood moisture reading accuracy ±
2 %
Manufacturer's standards (no certificate)
- Suitable for
Wood
- Dim
(L x W x H) 28 x 136 x 54 mm
- Weight
120 g
- Reading range - wood moisture
2~40 %
- Wood moisture reading range (max.)
40 %
- Wood moisture reading range (min.)
2 %
- Width
136 mm
- Height
54 mm
- Length
28 mm
- Power supply
AAA battery (3x), included
Documents & Downloads
Datasheet
Datasheet 1662851 VOLTCRAFT MF-10 Moisture meter Wood moisture reading range 2 up to 40 %
User & Safety Instructions
User & Safety Instructions 1662851 VOLTCRAFT MF-10 Moisture meter Wood moisture reading range 2 up to 40 %
Conformity certificate
Conformity certificate 1662851 VOLTCRAFT MF-10 Moisture meter Wood moisture reading range 2 up to 40 %
Warranty Terms
Warranty Terms 1662851 VOLTCRAFT MF-10 Moisture meter Wood moisture reading range 2 up to 40 %
Description
This text is machine translated.
Features
- Display as a mass humidity value (VOL.-%)
- Min/autopower
- Auto Power Off function
- Automatically illuminated white LCD display
- Low battery indication
- Protective cap for protection of the measuring pins
Scope of delivery
- Material humidity mesasuring device MF-10
- Cap
- 3x AAA batteries
- User manual








