
Number
FLIR MR160 Imaging Moisture Meter
Highlights & Details
- 80 x 60 Lepton® thermal imager powers IGM technology
- Document thermal images and moisture readings on one screen
- Review images and generate reports with free FLIR Tools software
- Pinless technology for fast non-intrusive measurements
- External pin probe included for contact moisture measurements • Easy targeting with laser pointer and display cross-hairs
- Industry-leading warranty
- Small form factor to conveniently carry with you
- Internal rechargeable battery with USB
Technical specifications
- Product type
Moisture meter
- Measurement type (details)
Non-invasive
- Building moisture reading accuracy ±
5 %
Manufacturer's standards (no certificate)
- Features
Built-in IR camera
- Building moisture reading range (max.)
100 vol%
- Building moisture reading range (min.)
0 vol%
- Reading accuracy - building moisture
0.1
- Power supply
Li-ion rechargeable battery
Documents & Downloads
Datasheet
Datasheet 1368696 Moisture meter FLIR MR 160 Building moisture reading range 0 up to 100 vol% Built-in IR camera
User & Safety Instructions
User & Safety Instructions 1368696 Moisture meter FLIR MR 160 Building moisture reading range 0 up to 100 vol% Built-in IR camera
Information
Information 1368696 Moisture meter FLIR MR 160 Building moisture reading range 0 up to 100 vol% Built-in IR camera
Description
The FLIR MR160 Imaging Moisture Meter is the first of its kind. Equipped with a built-in thermal camera, MR160 is the only moisture meter with the power to show you exactly where to measure.
Featuring Infrared Guided Measurement (IGMTM) technology, the MR160 helps you quickly scan and target moisture issues, visually guiding you to the spot where you can confidently take measurements and analyze readings.
An integrated pinless sensor and an external pin probe provide the flexibility to take either intrusive or non-intrusive measurements. Built tough with an industry-leading warranty, the MR160 can serve as your go-to troubleshooting tool right out of the box – or as the perfect complement to any high resolution thermal camera you already own – helping you find hidden moisture issues and capture reliable data more efficiently.



