• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy TV 341 Moisture meter Building moisture reading range 0 up to 55 % Wood moisture reading range 0 up to 55 %

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Testboy TV 341 humidity meter

  • Suitable for

Technical specifications

Product type

Moisture meter

Building moisture reading accuracy ±

2 %

Wood moisture reading accuracy ±

2 %

Manufacturer's standards (no certificate)

Moisture reading accuracy (misc.) ±

2 %

Power supply (details)

3x 1.5 V AAA battery

Dim

(L x W x H) 28 x 55 x 143 mm

Weight

172 g

Suitable for

Plywood, plywood, plywood, plywood, veneer, plasterboard, Plaster

Building moisture reading range (max.)

55 %

Building moisture reading range (min.)

0 %

Wood moisture reading range (max.)

55 %

Wood moisture reading range (min.)

0 %

Moisture reading range (max.) (misc.)

55 %

Moisture reading range (min) (misc.)

0 %

Reading accuracy - building moisture

2 %

Width

55 mm

Height

143 mm

Length

28 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2885789 Testboy TV 341 Moisture meter Building moisture reading range 0 up to 55 % Wood moisture reading range 0 up to 55 %

User & Safety Instructions

User & Safety Instructions 2885789 Testboy TV 341 Moisture meter Building moisture reading range 0 up to 55 % Wood moisture reading range 0 up to 55 %

Description

The Testboy TV 341 is a handy tool for measuring the moisture content in building materials. This precise working test device has built-in slim measuring tips, which enable the testing of numerous materials, such as cut wood, plywood, particle board, veneer, etc. Plasterboard or plaster. Moreover, the ambient temperature can be determined from the device. The measuring tips are protected during transport by a practical cap. For measuring larger surfaces or Quantity, the device has a minimum/maximum value storage; for measurement in hard to reach places, it has a hold function that stores a measurement value on the display at the push of a button.

This text is machine translated.

Features

  • Smooth measurement in building materials
  • how. For example Timber, plywood, plasterboard or plaster
  • Measurement range from 0% to 55%
  • Built-in thermometer
  • No separate test leads or spikes required
  • Data-hold function Data-hold function
  • Min-/Max-Wertspeicher.
  • Auto Power Off function
  • Integrated self-test unit
  • IEC/EN 61010-1 (DIN VDE 0411)

Scope of delivery

  • Bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.98*

What kind of Moisture Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)