• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NDIR CO2 monitor MX6055 CO2 reading

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

779 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CO2 monitoring device with integratedThermometer and Hygrometer

  • Monitor the air quality in public or private spaces
  • Built-in thermometer & hygrometer

Technical specifications

Product type

Carbon dioxide detector

Unit of measurement

CO2

Features

Thermometer

Case colour

Black

Display

Digital

Functions

Inside CO2

Temperature

Inside RH

Indoor humidity

20 to 95% RH

CO2 reading range (max.)

9999 ppm

CO2 reading range (min.)

0 ppm

Reading range - indoor temperature

32°C to 122°F (0° to +50°C) °C

Temperature

32°C to 122°F (0° to +50°C)

Station power supply

PSU

Hub dimensions

83 x 137 x 30 mm

Weight (station)

196 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533615 NDIR CO2 monitor MX6055 CO2 reading

Conformity certificate

Conformity certificate 2533615 NDIR CO2 monitor MX6055 CO2 reading

Description

It's all about the right time to airThere are good reasons for monitoring air quality in the office or workshop as well as in the private sector: On the one hand, too much CO2 restricts the ability to concentrate and thus reduces creativity and productivity, on the other hand, excessive ventilation leads to energy waste. The CO2 digital meter's NDIR sensor measures the amount of infrared radiation absorbed by CO2 molecules and calculates the amount of harmful gas in the air. This gives clarity on when exactly fresh air should be supplied and prevents unnecessary cooling of the rooms. The CO2 mains adapter also displays room temperature and humidity.

This text is machine translated.

Features

  • NDIR CO2 monitor
  • Temperature measurements
  • Humidity measurements

Scope of delivery

  • IR CO2 monitor
  • AC adapter x 1
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 92.98€ 88.98*

What kind of Gas Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)