
Number
Highlights & Details
VOLTCRAFT CO-300 CO2 TRAFFIC LIGHT
- Detects carbon dioxide (CO2) from stale air
- Acoustic and visual warning
- Large, bright, widely visible light with 3 LED signal colours
Technical specifications
- Product type
Carbon dioxide detector
- Unit of measurement
CO2
- Dim
(L x W x H) 90 x 50 x 390 mm
- Features
Wall mount
- Weight
450 g
- Width
50 mm
- Height
390 mm
- Length
90 mm
Manufacturer's standards (no certificate)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2368700 VOLTCRAFT CO-300 Carbon dioxide detector Wall mount Calibrated to Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 2368700 VOLTCRAFT CO-300 Carbon dioxide detector Wall mount Calibrated to Manufacturer's standards (no certificate)
Warranty Terms
Warranty Terms 2368700 VOLTCRAFT CO-300 Carbon dioxide detector Wall mount Calibrated to Manufacturer's standards (no certificate)
Description
Whether in the production hall, in the open-plan office or in the school: The more people in a room, the faster the air is "consumed". As a result, the CO2 content increases and the concentration of all those present decreases. But not only was this: As the proportion of exhaled air increases, the burden of viruses and bacteria is also increasing, which increases the risk of infection with the pathogens in the air.
Is it time to air?
The simple antidote is: Open the window and ventilate regularly! When it is time to open the windows, the Voltcraft CO-300 traffic light, which can be installed quickly and easily, indicates that it is sounding and sounding an alarm and reports too high carbon dioxide concentrations in the room. As a result, immediate action can be taken to minimize health risks in the simplest way - with fresh air from outside.
This text is machine translated.
Features
- Quick and easy installation
- Optical warning
- Acoustic warning
Scope of delivery
- CO-300 Traffic light
- Power adapter
- User manual







