
Number
Highlights & Details
USB temperature data logger DL-111K
- 32,000 measured values can be stored
- Measuring range -200 up to +1370 ℃
- USB Stick-type
Technical specifications
- Temperature measurement range of the K-Type Temperature sensor -50 to +250°C.
- Sampling interval
2 s - 24 h
- Power supply (details)
3.6 V lithium battery (1/2 AA)
- Battery life
>1000 h
- Sensor
K-type
- Dim
(L x W x H) 101 x 25 x 23 mm
- Weight
175 g
- Height
23 mm
- Length
101 mm
- Width
25 mm
- Temperature reading range
-200 up to 1370 °C
- Memory (readings)
32000
Manufacturer's standards (no certificate)
- Unit of measurement
Temperature
- Type
DL-111K
- Sample rate (max.)
24 h
- Sample rate (min.)
2 s
- Temperature reading range (max.)
1370 °C
- Temperature reading range (min.)
-200 °C
- Temperature accuarcy (details)
±2 °C
- Resolution
0.1 °C
- Power supply
Li battery (1/2 AA)
- Plastic free packaging
Plastic-free packaging
- Product type
Temperature data logger
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2179618 VOLTCRAFT DL-111K Temperature data logger Unit of measurement Temperature -200 up to 1370 °C
Information
Test Summary Report 2179618 VOLTCRAFT DL-111K Temperature data logger Unit of measurement Temperature -200 up to 1370 °C
Security datasheet
Security datasheet 2179618 VOLTCRAFT DL-111K Temperature data logger Unit of measurement Temperature -200 up to 1370 °C
Warranty Terms
Warranty Terms 2179618 VOLTCRAFT DL-111K Temperature data logger Unit of measurement Temperature -200 up to 1370 °C
Download
Download 2179618 VOLTCRAFT DL-111K Temperature data logger Unit of measurement Temperature -200 up to 1370 °C
Download 2179618 VOLTCRAFT DL-111K Temperature data logger Unit of measurement Temperature -200 up to 1370 °C
Description
Features
- Recording interval of 2 s to 24 h
- External K-type sensor.
Scope of delivery
- K-type sensor
- Evaluation Software
- Lithium Battery
- USB cap
- Wall bracket
- Operating instructions.






