
Number
Highlights & Details
ECO 240-2-UT vacuum / barometer with pressure connection
Technical specifications
- Measuring cycle: Slow 2.5 measurements/sec; fast 25 measurements/sec.
- Max. Error: ± 0.1% FSS ± 0.5% of MW.
- Overload 20000 hPa absolute
- Power consumption: Approx. 1 mA
- Battery life: More than 3000 h typical Continuous operation (without background lighting)
- Automatic switch-off
- Operating conditions -20 °C to +50 °C
- Casing material: Unbreakable ABS, polyester (front panel)
- Power supply (details)
2 x AA alkaline batteries
- Pneumatic connection
A hose connector, changeable through G1/8 universal port
- Reading range - air pressure
0.0 to 14000 hPa
- Accuracy
± 0.02 % FSS +/--0.1 % of MW. (@ 25 °C)
IP67
- Dim
(L x W x H) 28 x 54 x 108 mm
- Weight
140 g
- Height
108 mm
- Length
28 mm
- Width
54 mm
- Reading range
0.0 - 14000 hPa
Manufacturer's standards (no certificate)
- Unit of measurement
Pressure
- Accuracy
0.02 %
- Reading range (max.)
14000 hPa
- Reading range (min.)
0.0 hPa
- UKCA
yes
- Product type
Pressure gauge
Documents & Downloads
Datasheet
Datasheet 3046632 Senseca ECO 240-2-UT Pressure gauge Pressure 0.0 - 14000 hPa
User & Safety Instructions
User & Safety Instructions 3046632 Senseca ECO 240-2-UT Pressure gauge Pressure 0.0 - 14000 hPa
Description
ECO 240 Series - The reference class in pocket format.
ECO 240-2 Barometer Wide range, high resolution. Covers the pneumatic area with a resolution of 1 mbar! Can be used as a relative instrument (tare function at pressure zero) or as an absolute instrument (starts at ambient pressure, e.g. 970 mbar = 970 hPa). Increased resolution of 0.1 Pascal with high precision for finest print settings. You have the choice, which connection is most practical for you - the device remains the same
NEW: UNIVERSAL PORTS for use with a variety of pressure connections: Screw connection, quick-connect, push-pull: All these types can be connected to the device!
Display
The three-line LCD display provides ergonomic wide-angle visibility thanks to the backlight – during the day and at night. The HOLD function makes it possible to freeze the displayed values.
Power Supply
2 powerful AA-batteries, the power-saving design and the configurable automatic switch-off provide for a long operation. Configurable LCD-background lighting for other power saving possibilities.
This text is machine translated.
Features
- Modern and functional housing
- Watertight (IP67)
- Simple universal pressure connection with interchangeable connections
- High resolution and accuracy
- Very fast!
- 3-line display / overhead display by pressing a button
- Backlight
- Robust, long battery life
- Hold-function for freezing the measured values
- Min/max function for minimum and maximum measured values
- Made in Germany




