• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dostmann Electronic 5005-0170 / 31.1055 LOG32T Temperature data logger Unit of measurement Temperature -40 up to +70 °C

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dostmann Electronic 5005-0170 / 31.1055 LOG32T Temperature data logger Unit of measurement Temperature -40 up to +70 °C incl. wall bracket, PDF generator

  • Storage for 60,000 measured values
  • Without software can be used
  • Battery life over 3 years
  • Complies with EN12830
  • IP65 waterproof

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

+70 °C

Sampling interval

30 s - 24 h

Memory

60000

Manufacturer's standards (no certificate)

Power supply (details)

Lithium battery (1/2 AA)

Dim

(L x W x H) 21 x 22 x 102 mm

Weight

32 g

Features

incl. wall bracket

PDF generator

Calibration range

Temperature

Temperature reading range

-40 up to +70 °C

Temperature accuarcy (details)

± 0.5 °C

Sample rate (max.)

24 h

Sample rate (min.)

30 s

Width

22 mm

Height

102 mm

Length

21 mm

Interfaces

USB

IP20

Memory (readings)

60000

Power supply

Li battery (1/2 AA)

Type

LOG32T

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1299969 Dostmann Electronic 5005-0170 / 31.1055 LOG32T Temperature data logger Unit of measurement Temperature -40 up to +70 °C

User & Safety Instructions 1299969 Dostmann Electronic 5005-0170 / 31.1055 LOG32T Temperature data logger Unit of measurement Temperature -40 up to +70 °C

User & Safety Instructions 1299969 Dostmann Electronic 5005-0170 / 31.1055 LOG32T Temperature data logger Unit of measurement Temperature -40 up to +70 °C

Description

Temperature data logger with integr. USB interface and automatic PDF output, including wall bracket.

This text is machine translated.

Features

  • Storage for 60,000 measured values
  • Without software can be used (pre-programd 15 minutes measuring interval)
  • Automatic output as PDF-File (Logger is recognized as a USB memory stick)
  • Free Adjustable storage intervals from 30 seconds to 24 hours (via free Software Log Connect)
  • Battery life over 3 years (with a measuring interval of 15 minutes)
  • Incl. wall holder
  • Status and alarm LEDs with Signal tone (buzzer)
  • Complies with EN12830
  • IP65 water-proof.

Scope of delivery

  • Wall bracket
  • Battery
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)