
Number
Highlights & Details
Extech DL160 DL160 Multi-channel data logger Unit of measurement Amperage, Voltage 10 up to 600 V AC 10 up to 200 A
- True RMS real effective value measurement
- 2 independent measuring inputs (U-U, I-I, U-I)
- USB interface
Technical specifications
- Clamp-on ammeter opening: 12.7 mm
- Measuring category CAT III 600 V
- Sampling interval
1 s - 24 h
- Memory
256000
- Power supply (details)
100 - 240 V/AC, 4 AAA batteries, lithium button cell (CR2032)
- Battery life
Approx. 5 days
- Sensor
Current clamps
- Dim
(L x W x H) 114 x 63 x 34 mm
- Weight
248 g
- Height
34 mm
- Length
114 mm
- Width
63 mm
- Memory (readings)
256000
Manufacturer's standards (no certificate)
- Unit of measurement
Amperage
Voltage
- Type
DL160
- Voltage reading accuracy
2 %
- Sample rate (max.)
24 h
- Sample rate (min.)
1 s
- Amperage reading range (max.)
200 A
- Amperage reading range (min.)
10 A
- Voltage reading range (max.)
600 V AC
- Voltage reading range (min.)
10 V AC
- Resolution
0.1 V/0.1 A
- Reading range
V/AC A/AC
- Power supply
AAA battery (4x)
CR 2032 button cell (1x)
- Product type
Multi-channel data logger
Documents & Downloads
Datasheet
Datasheet 103744 Extech DL160 DL160 Multi-channel data logger Unit of measurement Amperage, Voltage 10 up to 600 V AC 10 up to 200 A
User & Safety Instructions
User & Safety Instructions 103744 Extech DL160 DL160 Multi-channel data logger Unit of measurement Amperage, Voltage 10 up to 600 V AC 10 up to 200 A
Conformity certificate
Conformity certificate 103744 Extech DL160 DL160 Multi-channel data logger Unit of measurement Amperage, Voltage 10 up to 600 V AC 10 up to 200 A
Description
This text is machine translated.
Features
- Software with evaluation and export function for spreadsheet
- 28,000 Hi/Lo alarm values
- Selectable Data Logger modes: recording up data memory is full or continuous recording (the oldest data will be overwritten)
- Auto power-off (not in the logger operation)
- Device programming via software battery level indicator
- Battery or mains operation possible
- Battery-buffered real-time clock.
Scope of delivery
- 2 Current Sensor Modules
- 2 Voltage Sensor Modules
- 2 Test Lead Sets
- 2 alligator clips sets
- USB cable
- Windows ® compatible software.
- Power supply unit
- Batteries
- Hard case
- User manual.
System requirements
- USB interface · For software and programming: Windows 2000/XP, Windows Vista TM.



