• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Formaldehyde detector PCE Instruments PCE-VOC 1 VOC, Gas

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gas PCE-VOC detector 1

  • Measurement of HCHO and TVOC
  • Large, easy-to-read display
  • Audible and visual alarm
  • Robust and compact
  • Low maintenance
  • Built-in battery

Technical specifications

Product type

Formaldehyde detector

Reading range

0 - 9.99 ppm

Unit of measurement

VOC

Gas

Accuracy

5 %

Weight

584 g

Reading range (max.)

9.99 ppm

Reading range (min.)

0 ppm

Width

60 mm

Height

25 mm

Length

165 mm

Manufacturer's standards (no certificate)

Documents & Downloads

Datasheet

Datasheet 2299555 Formaldehyde detector PCE Instruments PCE-VOC 1 VOC, Gas

User & Safety Instructions

User & Safety Instructions 2299555 Formaldehyde detector PCE Instruments PCE-VOC 1 VOC, Gas

Description

The VOC tester PCE-VOC 1, is used for orienting measurement of VOC (TVOC; volatile, organic compounds) and HCHO (formaldehyde). The VOC tester PCE-VOC 1 is particularly suitable for checking the indoor air quality. The TVOC provides information about the interior air quality. This VOC tester is characterized by its large display and the simple operation. Only three buttons on the VOC meter allow quick operation with the PCE-VOC 1. In addition to displaying the measured values, the user can visually recognize the alarm on the display. The display turns red when a critical VOC or HCHO measured value has been reached. The VOC tester can display the air quality reading in mg/m³ or PPM. The VOC tester PCE-VOC 1 has a lithium polymer battery, which ensures operation for several hours. The built-in battery is charged via the mains adapter, which can be connected to the VOC tester.

This text is machine translated.

Scope of delivery

  • 1x Detector for Gas PCE-VOC 1
  • 1x 9 V power supply
  • 1x 7.4 V LiPo battery
  • 1x user manual.

What kind of Toxic Substance Meters are you looking for?

More interesting products

(*All information is plus legal VAT)