• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro EBI 310 USB Temperature Datalogger

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

EBI 310 highly accurate USB temperature data logger

  • Creates PDFs
  • ­30 °C to +75 °C
  • 80 x 34 x 14 mm
  • 35g (with battery)

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

75 °C

Sampling interval

1 s - 60 min

Memory

120,000

Manufacturer's standards (with certificate)

Power supply (details)

CR 2450

Dim

(L x W x H) 80 x 34 x 14 mm

Weight

35 g

Features

PDF generator

Calibration range

Temperature

Temperature reading range

-30 up to 75 °C

Temperature accuarcy (details)

±0.2 °C (-30 to +30 °C)/±0.5 °C Rest

Sample rate (max.)

60 min

Sample rate (min.)

1 s

Width

34 mm

Height

14 mm

Length

80 mm

Interfaces

USB

Memory (readings)

120000

Power supply

CR 2450 button cell (1x)

Reading accuracy temperature

0.2 °C

Type

EBI 310

Documents & Downloads

Datasheet

Datasheet 106018 ebro EBI 310 USB Temperature Datalogger

User & Safety Instructions

User & Safety Instructions 106018 ebro EBI 310 USB Temperature Datalogger

Download

Download 106018 ebro EBI 310 USB Temperature Datalogger

Description

Applications
• Transport of medication, vaccines, blood products and raw materials
• Transportation of temperature sensitive materials
• For dry ice and CO2 applications

Properties
• Automatic PDF generation
• Transportation control through the entire product life cycle
• Expansion of the range with external probe (200 ° C to +250 ° C)

Features

  • USB temperature data logger for monitoring the cold chain
  • 120,000 measurement values storage space
  • Not manipulierbares PDF/A1b format
  • Highly flexible alarm system 5 limit values
  • Temperature monitoring according to the GMP/HACCP-/IFS specifications
  • High data security.

Scope of delivery

  • CR2450 battery
  • User manual
  • Factory calibration certificate

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 648.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)