• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 6470N Earth ground meter

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,069.00 / piece)
€ 2,069.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

C.A 6470 N earthing and Erdwiderstandsmesser

  • Measurement of earthing resistance, resistance, specific earth resistance and continuity testing
  • Automatic or manual selection of the measuring frequency
  • Robust shock-proof casing
  • DC resistance measurement with 2- or 4-wire method
  • Measured value memory for 512 measurements and USB-interface

Technical specifications

  • Frequency range: 41 - 513 Hz
Product type

Earth ground meter

Interfaces

USB

Reading range - voltage

0 - 65 V

Manufacturer's standards (no certificate)

Reading range - resistance

0.12 Ω to 70 kΩ

Data storage

512

IP53

Dim

(L x W x H) 12.8 x 27.2 x 25 cm

Weight

3 kg

Display

LCD

Digital

Weight, information

incl. rechargeable battery

Content

1 pc(s)

Reading category

CAT IV

Measuring type

Ground spike

Width

27.2 cm

Height

25 cm

Length

12.8 cm

Type

C.A 6470N

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1666181 Chauvin Arnoux C.A 6470N Earth ground meter

User & Safety Instructions

User & Safety Instructions 1666181 Chauvin Arnoux C.A 6470N Earth ground meter

Description

This ergonomic, complete with high accuracy measuring device, all measurements over a built-in rotary switch can be set in the operator panel. The robust and shock-proof C.A 6470 N is compact and suitable for use in the field. The connection of the earth was by a color marking of the terminals is simplified. The C.A 6470 N has a illuminated LCD-display and a rechargeable battery via the external to the network or a cigarette lighter socket of a vehicle attached battery charger can be charged. It is equipped with a function for automatic or manual storage of the measured values.
Via a USB output, you can transfer data with the Software Ground Tester be transferred to a computer for processing.

The C.A 6470 N offers thanks to the measurement with the 4-Pol-Verfahren up to 10 times higher accuracy. Use this procedure to lower the earthing resistance can be measured and it is thus especially for industrial users, e.g. Energy suppliers, suitable.

The C.A 6470 N provides guarantees reliable measurements:
Through the use of classical measuring procedure with earthing rods
By a self-diagnosis before each measurement, for which possible errors (bad connection or interference signals), which can lead to incorrect measurements are displayed
By large measuring range: 0.001 Ω to 100 kΩ
With a setting of measurement frequency between 41 Hz and 512 Hz

Calculation Functions for experts:
For the calculation of the erdkopplungswiderstands are simply the three necessary measurements carried out and the device automatically calculates the coupling coefficients
For the calculation of the specific soil resistance. The programming of the measuring distances enables automatic calculation of R after the Wenner method or the schlumberger procedures.

This text is machine translated.

Features

  • Very large illuminated LCD-display
  • Connection diagrams for different measurements
  • Direct access to the various measurements via rotary switch
  • Robust and shock-proof casing
  • Color-coded connectors to prevent faults
  • Direct access to configurations or recordings, etc.

Scope of delivery

  • External charger
  • Power cord
  • Evaluation software
  • USB cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,918.00*

More interesting products

(*All information is plus legal VAT)