• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern ABP 100-5DAM Analytical scales Weight range 120 g Readability 0.00001 g, 0.0001 g via PSU Black, Silver

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Series

ABP

Weight range

120 g

Product type

Analytical scales

Weight resolution

0.00001 g

Readability

0.00001 g

0.0001 g

Weighing plate dimensions

91 mm

Load capacity

120 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Black

Silver

Dim

(L x W x H) 370 x 220 x 350 mm

Weight

8 kg

Calibratable

Yes

Weighing plate

Stainless steel

Width

220 mm

Height

350 mm

Length

370 mm

Reproducibility

0.00002 g

0.0001 g

Type

ABP 100-5DAM

Features

Calibratable

Counting

Calibratable

Top plate (Ø)

91 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2758372 Kern ABP 100-5DAM Analytical scales Weight range 120 g Readability 0.00001 g, 0.0001 g via PSU Black, Silver

User & Safety Instructions

User & Safety Instructions 2758372 Kern ABP 100-5DAM Analytical scales Weight range 120 g Readability 0.00001 g, 0.0001 g via PSU Black, Silver

Information

Information 2758372 Kern ABP 100-5DAM Analytical scales Weight range 120 g Readability 0.00001 g, 0.0001 g via PSU Black, Silver

Description

The device features a memory function which stores how far the sliding doors have been opened. This avoids contamination and speeds up processes. A "light" actuation of the sliding doors activates the push function and the doors open/close automatically. The internal wind protection that can be set variably guarantees maximum stability of the weighing value. Kern ABP 100-5DMA: With 3 automatic sliding doors that can be opened and closed by sensors, and a standard built-in ionizer. This new generation of analytical balances combines highest precision with large weighing ranges. Thanks to the new single-cell generation, the weighing result is displayed in a fraction of the time of comparable models. This efficient and quick working is ensured by the intuitive setup menu. Navigation pad for lightning fast navigation within the menu. Internal automatic adjustment in temperature changes and all time-controlled, guarantees high accuracy and makes it independent of location. The minimum scale can be stored manually in the device or calculated automatically. If the weighing is below this value, the scale displays a warning message. Dosing aid: High-stability mode and other filter settings can be selected; comfortable recipe/document with combined tare/print function. In addition, the mixture components of the recipe are automatically numbered and printed with number/weight value. Individual user settings can be stored for up to 10 users: User name/number (can be printed out to each process or added to the data set), password, menu language, user profiles, calling user settings via barcode, additional guest mode for unlogged in users, authorizations, etc. B. Balance adjustment, changing settings or system or Modification of a recipe only by the authorized person. Implementation of the recipe by the user. Data interfaces RS-232 and USB (device) for transmitting the weighing data and USB (host) for connecting a USB-keyboard for a comfortable recording of article numbers, recipes, for easier navigation within the menu etc. U.S. FDA 21 Part 11: Supports it in U.S. data integrity FDA 21 Part 11 (e.g. Weighing result, sample ID, user name, scales ID, ...). Automatic data output to the PC/printer after each standstill of the scales Large glass wind protection with 3 sliding doors for easy access to the weighing material. Multifunction weighing plate included in delivery minimizes the impact of air currents in the weighing room and thus significantly improves the settling time and repeatability. In addition, protruding samples, sample paper, PCR tubes, microcentrifuge tubes etc. can be easily fixed and weighed.

This text is machine translated.

Features

  • Weighing range 52 g; 120 gReadability 0.00001 g

What kind of Laboratory Scales are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.