
Highlights & Details
Weighing bridge with screwed top plate (IP67) and XXL evaluation unit, with verification approval [M]
- Weighing bridge: Steel, painted, dust and splash-water protection IP67, 4 silicone-coated steel load cells. Weighing bridge available as a component even without evaluation unit Kern KFP V20 IP67N
- Top plate screwed from above, thus easy to remove and clean hygienically and well
- Easy leveling of the weighing bridge as well as access to the junction box from above
- Table base including wall bracket for the evaluation unit as standard
- Summing of weight values and counting parts,
- This text is machine translated.
Technical specifications
- Weight range
600 kg
- Product type
Platform scales
- Readability
200 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Basalt grey
- Power supply (details)
100 V - 240 V 50 / 60 Hz
- Dim
(L x W x H) 1250 x 1500 x 85 mm
- Weight
140 kg
- Weight resolution
200 g
- Calibratable
No
- Calibration service
963-130
- Weighing plate
Steel (painted)
- Width
1500 mm
- Height
85 mm
- Length
1250 mm
- Reproducibility
0.2 kg
- Type
BFB 600K-1NM
- Features
Calibratable
Calibratable
- Top plate (width)
1500 mm
- Top plate (length)
1250 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1551653 Kern BFB 600K-1NM Platform scales BFB 600K-1NM Weight range 600 kg Readability 200 g via PSU Basalt grey
User & Safety Instructions
User & Safety Instructions 1551653 Kern BFB 600K-1NM Platform scales BFB 600K-1NM Weight range 600 kg Readability 200 g via PSU Basalt grey
Description
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















