• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern CB 100-3P1 Load cell

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accuracy according to OIML R60 C3
  • CE and RoHS compliant
  • Dust and splash protection IP67 (according to EN 60529)
  • nickel-plated steel
  • Application area: Mass and pressure force measurements under harsh environmental conditions
  • suitable for vehicle scales, funnel scales, vehicle testing equipment, test benches
  • 4-wire connection; nominal value: 3 mV/V.
Product type

Load cell

Dim

(W x H x D) 130 x 31.8 x 37 mm

Calibratable

No

Weighing plate

Stainless steel (non-corrosive)

Height

31.8 mm

Depth

37 mm

Width

130 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2340025 Kern CB 100-3P1 Load cell

User & Safety Instructions

User & Safety Instructions 2340025 Kern CB 100-3P1 Load cell

Information

Information 2340025 Kern CB 100-3P1 Load cell

What kind of Scales Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)