• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern CCA10K4M Counting scales CCA 10K-4M Weight range 15 kg Readability 2 g, 5 g via PSU

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Display type: LCD
  • Display digit height - large: 20 mm
Weight range

15 kg

Product type

Counting scales

Readability

2 g

5 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Dim

(L x W x H) 110 x 300 x 110 mm

Weight

9 kg

Weight resolution

2 g

Calibratable

Yes

Weighing plate

Metal (painted)

Width

300 mm

Height

110 mm

Length

110 mm

Reproducibility

100 mg

Type

CCA10K4M

Features

Counting

Calibratable

Calibratable

Top plate (width)

300 mm

Top plate (length)

240 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2498292 Kern CCA10K4M Counting scales CCA 10K-4M Weight range 15 kg Readability 2 g, 5 g via PSU

User & Safety Instructions

User & Safety Instructions 2498292 Kern CCA10K4M Counting scales CCA 10K-4M Weight range 15 kg Readability 2 g, 5 g via PSU

Information

Information 2498292 Kern CCA10K4M Counting scales CCA 10K-4M Weight range 15 kg Readability 2 g, 5 g via PSU

Description

With this highly accurate counting system Kern CCA a large range of individual scales can be replaced cost-effectively and efficiently. Thanks to the calibration approval, it is also suitable for use in calibration applications. The scales are connected with an RS-232 Y-cable, which offers the possibility of additional a terminal, such as Signal lamp, barcode scanner or printer. Reference scales Kern ECJ. This precision scales erfu¨can also be used individually¨can also be used to achieve the highest possible accuracy by connecting a heavy-duty weighing rack.¨ User-friendly operating philosophy: All main functions have their own button on the operator panel. Internal automatic adjustment, time-controlled every 2 hours, guarantees high accuracy and makes it independant of location. Safety cover included in delivery. Quantity scale Kern IFS. The quantity counting takes place with high precision on the weighing platform (= weighing bridge). Even the smallest counting parts can be counted in large quantities. Heavy industry standard suitable for rough use. Ergonomic evaluation unit with large keypad and high-contrast LCD displays for comfortable input and reading of e.g. taras, reference weights, limit values etc. Three displays for weight indication, reference weight, total number of pieces. 100 item storage locations for master data such as reference weight, reference quantity, container weight (tara precharge) etc. Accurate counting: Manual reference optimization gradually improves the average part weight. Summing of counting parts. Printout of date and time. Aluminum single-point load cell (1×3000 e), dust and splash-proof IP65. Safety cover included in delivery.

This text is machine translated.

Features

  • Comfortable operating philosophy. Internal automatic adjustment. Heavy industry standard. Ergonomic evaluation unit. Three displays. Platform scales with integrated battery, a bright LED display and a stand for optimum usability. Safety cover.