
Technical specifications
- Weight range
15 kg
- Product type
Counting scales
- Readability
1 mg
- Display
Digital
- Power supply (LOV)
via PSU
DAkkS standards
- Factory colour
Multicolour
- Power supply (details)
220 V - 240 V AC 50 HZ
- Dim
(L x W x H) 125 x 320 x 125 mm
- Weight
7 kg
- Calibratable
No
- Calibration service
962-128-127
- Weighing plate
Stainless steel
- Width
320 mm
- Height
125 mm
- Length
125 mm
- Reproducibility
0.000002 kg
- Type
CCS 10K-6+C
- Features
Counting
Calibratable
- Top plate (width)
300 mm
- Top plate (length)
240 mm
Documents & Downloads
Datasheet
Datasheet 2237312 Kern CCS 10K-6+C Counting scales CCS 10K-6+C Calibrated to (DAkkS standards) Weight range 15 kg Readability 1 mg via PSU
User & Safety Instructions
User & Safety Instructions 2237312 Kern CCS 10K-6+C Counting scales CCS 10K-6+C Calibrated to (DAkkS standards) Weight range 15 kg Readability 1 mg via PSU
Information
Information 2237312 Kern CCS 10K-6+C Counting scales CCS 10K-6+C Calibrated to (DAkkS standards) Weight range 15 kg Readability 1 mg via PSU
Description
Reference scales Kern CFS: This professional counting scales Kern CFS can also be used individually. By connecting a high-load weighing bridge, this also fulfills the highest demands in terms of accuracy, weighing range and bulk volumes.
Programmable via keypad:
- desired reference number
- known reference weight
Memory (PLU) for 100 articles with additional text.
Fill-to-target function: Programmable target weight. The achievement of the target value is indicated by an acoustic and visual signal.
Accurate counting: Automatic reference optimization gradually improves the average part weight.
Quantity scale Kern KFP: The quantity counting takes place with high precision on the weighing platform (= weighing bridge) Kern KFP.
Stainless steel platform, steel base painted.
Aluminum single-point load cell (1 x 3000 e), IP65 protection.
This text is machine translated.
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















