
Technical specifications
- Weight range
60 kg
- Product type
Counting scales
- Readability
100 mg
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
220 V - 240 V AC 50 Hz
- Dim
(L x W x H) 125 x 320 x 125 mm
- Weight
13 kg
- Weight resolution
100 mg
- Calibratable
No
- Calibration service
962-129-128
- Weighing plate
Stainless steel
- Width
320 mm
- Height
125 mm
- Length
125 mm
- Reproducibility
0.0001 kg
- Type
CCS60K01
- Features
Counting
Calibratable
- Top plate (width)
400 mm
- Top plate (length)
300 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1551663 Kern CCS60K01 Counting scales CCS 60K0.1. Weight range 60 kg Readability 100 mg via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1551663 Kern CCS60K01 Counting scales CCS 60K0.1. Weight range 60 kg Readability 100 mg via PSU Multicolour
Information
Information 1551663 Kern CCS60K01 Counting scales CCS 60K0.1. Weight range 60 kg Readability 100 mg via PSU Multicolour
Description
Reference scales Kern CFS: This professional counting scales Kern CFS can also be used individually. By connecting a high-load weighing bridge, this also fulfills the highest demands in terms of accuracy, weighing range and bulk volumes.
Programmable via keypad:
- desired reference number
- known reference weight
Memory (PLU) for 100 articles with additional text.
Fill-to-target function: Programmable target weight. The achievement of the target value is indicated by an acoustic and visual signal.
Accurate counting: Automatic reference optimization gradually improves the average part weight.
Quantity scale Kern KFP: The quantity counting takes place with high precision on the weighing platform (= weighing bridge) Kern KFP.
Stainless steel platform, steel base painted.
Aluminum single-point load cell (1 x 3000 e), IP65 protection.
This text is machine translated.
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















