
Technical specifications
- Weight range
6 kg
- Product type
Counting scales
- Readability
1 mg
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
220 V - 240 V AC 50 Hz
- Dim
(L x W x H) 103 x 230 x 103 mm
- Weight
7 kg
- Weight resolution
1 mg
- Calibratable
No
- Cable length
1,5 m
- Calibration service
962-128-127
- Weighing plate
Stainless steel
- Width
230 mm
- Height
103 mm
- Length
103 mm
- Reproducibility
0.000002 kg
- Type
CCS6K6
- Features
Counting
Calibratable
- Top plate (width)
230 mm
- Top plate (length)
230 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552616 Kern CCS6K6 Counting scales CCS 6K-6 Weight range 6 kg Readability 1 mg via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1552616 Kern CCS6K6 Counting scales CCS 6K-6 Weight range 6 kg Readability 1 mg via PSU Multicolour
Information
Information 1552616 Kern CCS6K6 Counting scales CCS 6K-6 Weight range 6 kg Readability 1 mg via PSU Multicolour
Description
Kern CFS reference scales: This professional scale can also be used individually and meets even the highest demands for accuracy by connecting a high-load weighing bridge.
Programmable via keypad:
- desired reference number
- known reference weight
Three displays: For weight indication, reference weight, total number of pieces
Storage (PLU): For 100 articles with additional text, reference weight and tare weight, e.g. of a container.
Fill-to-target function: Target quantity or target weight can be programd. The achievement of the target value is indicated by an acoustic and visual signal.
Accurate counting: Automatic reference optimization gradually improves the average part weight.
Safety cover included in delivery.
Kern volume scale : the quantity counting is performed with high precision on the weighing platform (= weighing bridge) Kern CCS 6K-6. This allows even the smallest counting parts to be counted in the largest volumes.
KFP-V20 IP67, KFU-V20 Stainless steel weighing plate, steel base painted.
Aluminum single-point load cell (1×3000 e), dust and splash-proof IP65.
This text is machine translated.
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















