• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern CE HSS CE HSS Mains adapter

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mains adapter

  • Compatible with (details) CE, CE, CE HSE, CE HSP, CE HSR

Technical specifications

Product type

PSU

Compatible with (details)

CE

CE

CE HSE

CE HSP

CE HSR

Dim

(W x H x D) 90 x 23 x 90 mm

Calibratable

No

Height

23 mm

Depth

90 mm

Width

90 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2252740 Kern CE HSS CE HSS Mains adapter

User & Safety Instructions

User & Safety Instructions 2252740 Kern CE HSS CE HSS Mains adapter

Description

Mains adapter for power supply OF KERN CE, can be mounted on top hat rail

This text is machine translated.

Hints

Rated load