
Highlights & Details
Counting scale 0,0005 kg : 30 kg
- Professional counting balance with 100 item memories and second balance interface
- counting resolution 75,000 points
Technical specifications
- Weight range
30 kg
- Product type
Counting scales
- Readability
0.5 g
- Display
Digital
- Power supply (LOV)
via PSU
DAkkS standards
- Factory colour
Silver
- Power supply (details)
220 V - 240 V/AC 50 Hz
- Dim
(L x W x H) 100 x 315 x 100 mm
- Weight
3.4 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
315 mm
- Height
100 mm
- Length
100 mm
- Reproducibility
0.0005 kg
- Type
CFS 30K0.5+C
- Features
Counting
Calibratable
- Top plate (width)
295 mm
- Top plate (length)
225 mm
Documents & Downloads
Datasheet
Datasheet 2237314 Kern CFS 30K0.5+C Counting scales CFS 30K0.5+C Calibrated to (DAkkS standards) Weight range 30 kg Readability 0.5 g via
User & Safety Instructions
User & Safety Instructions 2237314 Kern CFS 30K0.5+C Counting scales CFS 30K0.5+C Calibrated to (DAkkS standards) Weight range 30 kg Readability 0.5 g via
Information
Information 2237314 Kern CFS 30K0.5+C Counting scales CFS 30K0.5+C Calibrated to (DAkkS standards) Weight range 30 kg Readability 0.5 g via
Description
This text is machine translated.
Features
- Memory (PLU) for 100 items with additional text, reference weight and tare weight, e.g. of a container
- Weighing with tolerance range (checkweighing), ideal for portion division, grading
- Programmable using numerical key pad:
- - required reference quantity
- - known reference weight
- Fill-to-target function: Programmable target weight. An acoustic and visual signal will be displayed when the target value is reached
- Precise counting: The automatic optimisation of reference weight gradually improves the average value of the piece weight
- Interface for second balance to construct a high-resolution counting system, e.g. with weighing bridges KFP| V20
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








