There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
30 kg
Counting scales
5 g
10 g
Digital
via PSU
DAkkS standards
Silver
220 V - 240 V/AC 50 Hz
(L x W x H) 100 x 315 x 100 mm
3.6 kg
No
Stainless steel
315 mm
100 mm
100 mm
0.005 kg
0.01 kg
CPB 30K5DM+C
Counting
Calibratable
Calibratable
295 mm
225 mm
Datasheet 2237320 Kern CPB 30K5DM+C Counting scales CPB 30K5DM+C Calibrated to (DAkkS standards) Weight range 30 kg Readability 5 g, 10 g
User & Safety Instructions 2237320 Kern CPB 30K5DM+C Counting scales CPB 30K5DM+C Calibrated to (DAkkS standards) Weight range 30 kg Readability 5 g, 10 g
Information 2237320 Kern CPB 30K5DM+C Counting scales CPB 30K5DM+C Calibrated to (DAkkS standards) Weight range 30 kg Readability 5 g, 10 g
The necessary accessories are required to use the article as described.