There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
6 kg
Counting scales
1 g
2 g
Digital
via PSU
DAkkS standards
Silver
220 V - 240 V/AC 50 Hz
(L x W x H) 100 x 315 x 100 mm
3.4 kg
1 g
No
Stainless steel
315 mm
100 mm
100 mm
0.001 kg
0.002 kg
CPB 6K1DM+C
Counting
Calibratable
Calibratable
295 mm
225 mm
Datasheet 2237321 Kern CPB 6K1DM+C Counting scales CPB 6K1DM+C Calibrated to (DAkkS standards) Weight range 6 kg Readability 1 g, 2 g via
User & Safety Instructions 2237321 Kern CPB 6K1DM+C Counting scales CPB 6K1DM+C Calibrated to (DAkkS standards) Weight range 6 kg Readability 1 g, 2 g via
Information 2237321 Kern CPB 6K1DM+C Counting scales CPB 6K1DM+C Calibrated to (DAkkS standards) Weight range 6 kg Readability 1 g, 2 g via
The necessary accessories are required to use the article as described.