• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern CS 10-Y1 Weighing/force measuring cell

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Weighing/force measuring cell

  • Miniature S-weighing and S-force measuring cells
  • This text is machine translated.

Technical specifications

  • RoHS compliant
  • Dust and splash-water protection IP65
  • S-weighing and S-force measuring cells made of stainless steel
  • Application area: Tensile and pressure applications Mass and force measurement
  • suitable for hanging scales, silo scales, force test stands and other various scales
Product type

Load cell/force gauge

Compatible with (details)

FL TM

FS 2

FS 2-100

FS 2-20

FS 2-200

FS 2-50

FS 2-500

FS 4

FS 4-100

FS 4-20

FS 4-200

FS 4-50

FS 4-500

Show more
Calibratable

No

Weighing plate

Stainless steel (non-corrosive)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2252769 Kern CS 10-Y1 Weighing/force measuring cell

User & Safety Instructions

User & Safety Instructions 2252769 Kern CS 10-Y1 Weighing/force measuring cell

Information

Information 2252769 Kern CS 10-Y1 Weighing/force measuring cell

Description

Hints

Nominal load 10 kg

What kind of Scales Accessories are you looking for?