• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern DE-A10 DEA10 Display TRIPOD DE-A10

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Display TRIPOD DE-A10

  • Compatible with (details) Core platform scales series DE

Technical specifications

Product type

Tripod

Compatible with (details)

Core platform scales series DE

Dim

(W x H x D) 500 x 50 x 100 mm

Calibratable

No

Height

50 mm

Depth

100 mm

Width

500 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 126189 Kern DE-A10 DEA10 Display TRIPOD DE-A10

User & Safety Instructions

User & Safety Instructions 126189 Kern DE-A10 DEA10 Display TRIPOD DE-A10

Description

Stand for raising the display device The stand allows the ergonomic mounting the display device directly on the scale and forms a fixed unit.

This text is machine translated.

Features

  • Tripod height approx. 42 cm.

Scope of delivery

  • Fixings
  • Installation manual.

More interesting products

(*All information is plus legal VAT)