
1/4
24 kg
Platform scales
2 g
Digital
via PSU
Manufacturer's standards (no certificate)
Silver
110 - 230 V/AC, 9 V
(L x W x H) 308 x 318 x 75 mm
4.8 kg
2 g
No
Stainless steel
318 mm
75 mm
308 mm
0.002 kg
DE24K2A
Calibratable
315 mm
305 mm
yes
Datasheet 755455 Kern DE24K2A Platform scales DE 24K2A Weight range 24 kg Readability 2 g via PSU Silver
User & Safety Instructions 755455 Kern DE24K2A Platform scales DE 24K2A Weight range 24 kg Readability 2 g via PSU Silver
Information 755455 Kern DE24K2A Platform scales DE 24K2A Weight range 24 kg Readability 2 g via PSU Silver
The necessary accessories are required to use the article as described.