• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern DIS 100-3 Kern DIS 100-3 humidity detector

1/7
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kern DIS 100-3 humidity detector

  • High-precision humidity determiner for sophisticated analyzes
  • This text is machine translated.

Technical specifications

Product type

Moisture analyser

Dim

(W x H x D) 211 x 187 x 342 mm

Calibratable

No

Weighing plate

Aluminium

Height

187 mm

Depth

342 mm

Width

211 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3702130 Kern DIS 100-3 Kern DIS 100-3 humidity detector

User & Safety Instructions

User & Safety Instructions 3702130 Kern DIS 100-3 Kern DIS 100-3 humidity detector

Description

Features

  • Very high resolution: 1 mg readability for precise analysis even at low moisture content
  • Intuitive operation in three steps (taring – adding sample – starting) for simple and reproducible analyzes
  • Real-time visualization: Drying curves can be shown directly on the display
  • Backlit graphical LCD display, 15 mm digit height
  • Halogen quartz glass spotlight 400 W
  • Excellent temperature control thanks to halogen technology, suitable for temperature sensitive samples
  • Internal memory for up to 1,000 measurement results
  • The last measured value remains visible on the display until the next measurement
  • Password protection to avoid manipulation of stored settings, data, etc.
  • Sample designation for up to 1,000 samples, freely programmable, is printed in the measurement protocol
  • Date and time display as standard
  • Weighing system with overload protection based on electromagnetic force compensation
  • USB data interface for transferring weighing data to PC, printer, etc.
  • 50 sample trays included
  • Work protection cover included
  • Application manual: In the download center you will find a practical application manual with many examples, experience reports, settings and tips for each Kern moisture analyzer;