• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern DLB 160-3A DLB1603A Moisture analyzer 0,001 g : 160 g

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Moisture analyzer 0,001 g : 160 g

  • Robust moisture analyser for samples up to 160 g

Technical specifications

Dim

(L x W x H) 600 x 410 x 410 mm

Calibratable

No

Weighing plate

Stainless steel

Height

410 mm

Length

600 mm

Width

410 mm

Reproducibility

1 mg

Weight range

160 g

Weight resolution

1 mg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755467 Kern DLB 160-3A DLB1603A Moisture analyzer 0,001 g : 160 g

User & Safety Instructions

User & Safety Instructions 755467 Kern DLB 160-3A DLB1603A Moisture analyzer 0,001 g : 160 g

Description

Fast and efficient working thanks to graphic display · Backlit graphic LCD display with 11 mm digit height, 11 mm digit height · 6 one-touch keys for quick access to the main functions · Operator guidance in 6 languages (DE, EN, FR, IT, ES, PT) · Automatic taring when starting a measurement by closing the lid · 10 sample trays included · Safety cover included in delivery.

This text is machine translated.

Features

  • Backlit LCD mit Hinterleuchtung display, digit height 17 mm
  • Current moisture content in %
  • Unit for displaying the results, e.g. % moisture
  • Drying process active
  • Halogen quartz glass heater 400 W
  • Internal memory for automatic sequence of 5 complete drying processes
  • The last value measured remains on the display until it is replaced by a new measurement
  • 10 sample plates included
  • Application handbook: There are many practical examples in the operating instructions|

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.