
Technical specifications
- Weight range
150 kg
- Product type
Platform scales
- Readability
10 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
White
Black
- Dim
(L x W x H) 400 x 500 x 120 mm
- Weight
11 kg
- Weight resolution
.01 kg
- Calibratable
No
- Cable length
3 m
- Weighing plate
Stainless steel
- Width
500 mm
- Height
120 mm
- Length
400 mm
- Reproducibility
0.01 kg
- Type
EFC 100K-3
- Features
Calibratable
- Top plate (width)
500 mm
- Top plate (length)
400 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2758393 Kern EFC 100K-3 Platform scales EFC 100K-3 Weight range 150 kg Readability 10 g rechargeable, via PSU Silver, White, Bla
User & Safety Instructions
User & Safety Instructions 2758393 Kern EFC 100K-3 Platform scales EFC 100K-3 Weight range 150 kg Readability 10 g rechargeable, via PSU Silver, White, Bla
Description
This text is machine translated.
Features
- Weighing range 150 kgReadability 10 g
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






