There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
2.2 kg
Classroom scales
1 g
Digital
battery-powered
ISO standards
White
3V DC (2x Mignon, AA type)
(L x W x H) 39 x 170 x 39 mm
0.55 kg
1 g
No
3 appropriate calibration values in the measuring range of the respective device
Plastic
170 mm
39 mm
39 mm
1 g
EMB 2200-0-ISO
Calibratable
150 mm
User & Safety Instructions 1239528 Kern EMB 2200-0-ISO Classroom scales EMB 2200-0-ISO Calibrated to (ISO standards) Weight range 2.2 kg Readability 1 g ba
Information 1239528 Kern EMB 2200-0-ISO Classroom scales EMB 2200-0-ISO Calibrated to (ISO standards) Weight range 2.2 kg Readability 1 g ba
Information 1239528 Kern EMB 2200-0-ISO Classroom scales EMB 2200-0-ISO Calibrated to (ISO standards) Weight range 2.2 kg Readability 1 g ba
Conformity certificate 1239528 Kern EMB 2200-0-ISO Classroom scales EMB 2200-0-ISO Calibrated to (ISO standards) Weight range 2.2 kg Readability 1 g ba
The necessary accessories are required to use the article as described.