• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern EOS-A01 EOSA01 Non-slip rubber mat, WxD 900x550 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Non-slip rubber mat, WxD 900x550 mm

  • Non-slip rubber mat
  • WxD 900x550 mm

Technical specifications

Product type

Rubber map

Dim

(W x H x D) 890 x 5 x 540 mm

Calibratable

No

Weighing plate

Rubber

Height

5 mm

Depth

540 mm

Width

890 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 755550 Kern EOS-A01 EOSA01 Non-slip rubber mat, WxD 900x550 mm

User & Safety Instructions

User & Safety Instructions 755550 Kern EOS-A01 EOSA01 Non-slip rubber mat, WxD 900x550 mm

More interesting products

(*All information is plus legal VAT)