
Highlights & Details
Bench Marks FCE
- Weighing range
- Readability
- Tare-Function
Technical specifications
- Weight range
6 kg
- Product type
Table top scales
- Readability
2 g
- Display
Digital
- Power supply (LOV)
via PSU
DAkkS standards
- Power supply (details)
230 V AC
- Dim
(L x W x H) 110 x 270 x 110 mm
- Weight
2.4 kg
- Weight resolution
2 g
- Calibratable
No
- Weighing plate
Plastic
- Width
270 mm
- Height
110 mm
- Length
110 mm
- Reproducibility
3 g
- Type
FCE 6K2N+C
- Features
Calibratable
- Top plate (width)
253 mm
- Top plate (length)
228 mm
Documents & Downloads
Datasheet
Datasheet 2111680 Kern FCE 6K2N+C Table top scales FCE 6K2N+C Calibrated to (DAkkS standards) Weight range 6 kg Readability 2 g via PSU
User & Safety Instructions
User & Safety Instructions 2111680 Kern FCE 6K2N+C Table top scales FCE 6K2N+C Calibrated to (DAkkS standards) Weight range 6 kg Readability 2 g via PSU
Description
Features
- Calibrated
- tare function.
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






