
Highlights & Details
DESKTOP SCALES KERN FCE 30K10N
- Beginner table scale – mobile, handy, light
Technical specifications
- Weight range
30 kg
- Product type
Table top scales
- Readability
10 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Dim
(L x W x H) 110 x 270 x 110 mm (Casing)
- Weight
2.4 kg
- Weight resolution
10 g
- Calibratable
No
- Weighing plate
Plastic
- Dim. (add. text)
Casing
- Width
270 mm
- Height
110 mm
- Length
110 mm
- Reproducibility
10 g
- Type
FCE30K10N
- Features
Calibratable
- Top plate (width)
253 mm
- Top plate (length)
228 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2340075 Kern FCE30K10N Table top scales FCE 30K10N Weight range 30 kg Readability 10 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 2340075 Kern FCE30K10N Table top scales FCE 30K10N Weight range 30 kg Readability 10 g via PSU Multicolour
Description
This text is machine translated.
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










