• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern FGE 5K-3 Kitchen scales FGE 5K-3-ISO Calibrated to (ISO standards) Weight range 5000 g Readability 1 g battery-powe

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Weight range

5000 g

Product type

Kitchen scales

Readability

1 g

Display

Digital

Power supply (LOV)

battery-powered

ISO standards

Factory colour

Multicolour

Dim

(L x W x H) 230 x 152 x 15 mm

Weight

1.75 kg

Weight resolution

1 g

Weighing plate

Acrylate polymer

Width

152 mm

Height

15 mm

Length

230 mm

Reproducibility

15 g

Type

FGE 5K-3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742283 Kern FGE 5K-3 Kitchen scales FGE 5K-3-ISO Calibrated to (ISO standards) Weight range 5000 g Readability 1 g battery-powe

Description

Weighing plate made of safety glass; hygienic and easy to clean; flat design for safe stand and space-saving storage; secure and non-slip set-up with rubber feet; simple operation FGE 5K-3S05: 2 buttons; integrated AUTO-off function for battery protection; large, high-contrast display, facilitates the reading;

This text is machine translated.