• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern FOB 3K-3LM Table top scales FOB 3K-3LM Weight range 3 kg Readability 1 g via PSU Multicolour

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stainless steel table scale Kern FOB 3K-3LM

  • Compact stainless steel table scale with calibration approval [M] and special Checkweighing display for still Work more efficiently

Technical specifications

Weight range

3 kg

Product type

Table top scales

Readability

1 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Multicolour

Dim

(L x W x H) 100 x 256 x 100 mm (Casing)

Weight

3.8 kg

Weight resolution

1 g

Calibratable

Yes

Weighing plate

Stainless steel

Dim. (add. text)

Casing

Width

256 mm

Height

100 mm

Length

100 mm

Reproducibility

1 g

Type

FOB 3K-3LM

Features

Calibratable

Calibratable

Top plate (width)

248 mm

Top plate (length)

198 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2340083 Kern FOB 3K-3LM Table top scales FOB 3K-3LM Weight range 3 kg Readability 1 g via PSU Multicolour

User & Safety Instructions

User & Safety Instructions 2340083 Kern FOB 3K-3LM Table top scales FOB 3K-3LM Weight range 3 kg Readability 1 g via PSU Multicolour

Description

Innovative weighing with tolerance range (check-weighing): The color of the display changes depending on the weighing result (too light/ok/too heavy) and thus supports portioning, dosing and sorting; stainless steel design: From housing and weighing plate, thus rust-free and easy to clean thanks to smooth surfaces; suitable for the increased hygienic requirements: In the medical environment; high mobility: Thanks to battery operation and compact, light-weight design suitable for use at several locations (kitchen, sales room, canteen, food laboratory etc.)

; dust and splash-water protection (only in battery mode); safe and non-slip positioning by rubber feet; increased moisture protection: Through water-proof siliconverter sealing of load cell, electronics and solder joints; control of the already occupied weighing range: By pressing a button (net/gross weight); mains adapter included in delivery; safety cover included in delivery;

This text is machine translated.

Hints

The selected product is a calibration approved part.If there is a need to be calibrated according to EU directives, please order the conformity assessment (calibration) via the optional accessories.Subsequent initial calibration is not possible.In the case of articles with first-time verification, the right of withdrawal is fundamentally excluded.Under the EU Directive 2014/31/EU, scales must be officially conformity-assessed ("calibrated") when used as follows:a) in the course of business, if the price of a commodity is determined by weighing.b) in the manufacture of medicinal products in pharmacies and in analyzes in the medical and pharmaceutical laboratories.c) for official purposes.d) in the manufacture of prepackages.e) in medicine.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.