There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
50 kg
Hanging scales
20 g
Digital
battery-powered
ISO standards
2 x AA
(L x W x H) 153 x 82 x 153 mm (with hook and carbine)
0.30 kg
20 g
No
3 appropriate calibration values in the measuring range of the respective device
with hook and carbine
82 mm
153 mm
153 mm
0.02 kg
HCB 50K20-ISO
Calibratable
Incl. hook
Incl. snap hook
User & Safety Instructions 1238962 Kern HCB 50K20-ISO Hanging scales HCB 50K20-ISO Calibrated to (ISO standards) Weight range 50 kg Readability 20 g batter
Information 1238962 Kern HCB 50K20-ISO Hanging scales HCB 50K20-ISO Calibrated to (ISO standards) Weight range 50 kg Readability 20 g batter
Information 1238962 Kern HCB 50K20-ISO Hanging scales HCB 50K20-ISO Calibrated to (ISO standards) Weight range 50 kg Readability 20 g batter
Conformity certificate 1238962 Kern HCB 50K20-ISO Hanging scales HCB 50K20-ISO Calibrated to (ISO standards) Weight range 50 kg Readability 20 g batter
The necessary accessories are required to use the article as described.