• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern HCB-A02 Hook (stainless steel), aperture approx. 25 mm, for Hanging scales KERN HCB and KERN HCN

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook (stainless steel), aperture approx. 25 mm, for Hanging scales KERN HCB and KERN HCN

  • Hook (stainless steel)
  • aperture approx. 25 mm
  • for Hanging scales KERN HCB and KERN HCN

Technical specifications

Product type

Hook

Dim

(W x H) 100 mm x 10 mm

Calibratable

No

Height

10 mm

Width

100 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 755730 Kern HCB-A02 Hook (stainless steel), aperture approx. 25 mm, for Hanging scales KERN HCB and KERN HCN

User & Safety Instructions

User & Safety Instructions 755730 Kern HCB-A02 Hook (stainless steel), aperture approx. 25 mm, for Hanging scales KERN HCB and KERN HCN

What kind of Scales Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)