
Highlights & Details
Hanging SCALES HCN 100K200IP - ISO CALIBRated
- Special steel housing
- Protection class IP65
- Secondary display on the back of the scale
Technical specifications
- Weight range
100 kg
- Product type
Hanging scales
- Readability
200 g
- Display
Digital
- Power supply (LOV)
battery-powered
ISO standards
- Dim
(L x W x H) 55 x 95 x 315 mm (with hook and carbine)
- Weight
1.5 kg
- Calibration service
3 suitable calibration values in the measuring range of the respective device
- Dim. (add. text)
with hook and carbine
- Width
95 mm
- Height
315 mm
- Length
55 mm
- Reproducibility
200 g
- Type
HCN 100K200IP-ISO
- Features
Calibratable
Incl. hook
Incl. snap hook
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2453882 Kern HCN 100K200IP-ISO Hanging scales HCN 100K200IP-ISO Calibrated to (ISO standards) Weight range 100 kg Readability 20
Description
This text is machine translated.
Scope of delivery
- 2 type AA batteries.
- User manual.
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















