
Highlights & Details
Kern HCN 200K500IP+C Hanging scales HCN 200K500IP+C Calibrated to (DAkkS standards) Weight range 200 kg Readability 500 g battery-powered
- Stainless steel housing
- IP65 protective system
- second display on the back side of the balance
Technical specifications
- Weight range
200 kg
- Product type
Hanging scales
- Readability
500 g
- Display
Digital
- Power supply (LOV)
battery-powered
DAkkS standards
- Power supply (details)
2 x AA
- Dim
(L x W x H) 179 x 96 x 179 mm
- Weight
0.50 kg
- Calibratable
No
- Width
96 mm
- Height
179 mm
- Length
179 mm
- Reproducibility
0.5 kg
- Type
HCN 200K500IP+C
- Features
Calibratable
Incl. hook
Incl. snap hook
Documents & Downloads
Datasheet
Datasheet 2111683 Kern HCN 200K500IP+C Hanging scales HCN 200K500IP+C Calibrated to (DAkkS standards) Weight range 200 kg Readability 500
User & Safety Instructions
User & Safety Instructions 2111683 Kern HCN 200K500IP+C Hanging scales HCN 200K500IP+C Calibrated to (DAkkS standards) Weight range 200 kg Readability 500
Information
Information 2111683 Kern HCN 200K500IP+C Hanging scales HCN 200K500IP+C Calibrated to (DAkkS standards) Weight range 200 kg Readability 500
Description
Scope of delivery
- 2 AA batteries
- User manual
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














