• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern HFD 1T-4M Crane scales HFD 1T-4M Weight range 1500 kg Readability 500 g rechargeable, via PSU

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CRANE SCALES KERN HFD 1T-4M

  • Robust, high-resolution crane scales up to 12 tons, now also with calibration approval or degree of protection

Technical specifications

Weight range

1500 kg

Product type

Crane scales

Readability

500 g

Display

Digital

Power supply (LOV)

rechargeable

via PSU

Manufacturer's standards (no certificate)

Dim

(L x W x H) 129 x 422 x 129 mm

Weight

9 kg

Weight resolution

500 g

Calibratable

Yes

Width

422 mm

Height

129 mm

Length

129 mm

Reproducibility

0.5 kg

Type

HFD 1T-4M

Features

Calibratable

Calibratable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2340091 Kern HFD 1T-4M Crane scales HFD 1T-4M Weight range 1500 kg Readability 500 g rechargeable, via PSU

User & Safety Instructions

User & Safety Instructions 2340091 Kern HFD 1T-4M Crane scales HFD 1T-4M Weight range 1500 kg Readability 500 g rechargeable, via PSU

Information

Information 2340091 Kern HFD 1T-4M Crane scales HFD 1T-4M Weight range 1500 kg Readability 500 g rechargeable, via PSU

Description

The models with the addition M have a calibration approval and are thus suitable for use in applications requiring calibration, such as Determination of a retail price according to weight[[1]] the scales correspond with the test mark TUV: The requirements of the standard: EN 13155 (loose load sensor/fracture safety) and EN 61010-1 (electrical safety); through the stable design and robust design: ideal for permanent use in industrial environments; high mobility: Thanks to battery operation and compact, light-weight design suitable for use at several locations (production, storage, dispatch etc.); Hold function: : at weighing stand, the weight display is automatically "frozen" until the hold button is pressed; taring:: Reset the display to "0" when the scale is loaded. Now removed or added loads are displayed directly; massive shackle, not rotatable; wireless remote control: Standard. Range up to 20 m. All functions can be selected (except ON/OFF). W×D×H 48x10x95 mm. Batteries including 2x 1.5 V AAA;

This text is machine translated.

Scope of delivery

  • - Battery & power supply (1×12V, type 23A)
  • - Additional description
  • - Operating instructions
  • - Additional description
  • - PLUG POWER SUPPLY (FROM,CH,EURO,UK,US) (KERN YKA-07)
  • - rechargeable battery (Li-Ion, 7.4V, 5200mAh) (Kern HFD-A04

Hints

Crane scales pose considerable health risks. Mechanical failure of crane scales may result in lifethreatening injuries. This why the right to cancel does not apply to the purchase of crane scales. Crane scales may only be returned on condition that the product is in its orginal packaging, with the seal being fully intact.The selected product is a calibration approved part.If there is a need to be calibrated according to EU directives, please order the conformity assessment (calibration) via the optional accessories.Subsequent initial calibration is not possible.In the case of articles with first-time verification, the right of withdrawal is fundamentally excluded.Under the EU Directive 2014/31/EU, scales must be officially conformity-assessed ("calibrated") when used as followswill:a) in the course of business, if the price of a commodity is determined by weighing.b) in the manufacture of medicinal products in pharmacies and in analyzes in the medical and pharmaceutical laboratories.c) for official purposes.d) in the manufacture of prepackages.e) in medicine.