• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern HO-A08 Force test stand Manufacturer's standards (no certificate)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kern HO-A08 Force test stand Manufacturer's standards (no certificate)

  • Stroke length of 34 mm maximum height of the test object within the Test stand 240 mm swiveling test head robust design

Technical specifications

Product type

Force test stand

Manufacturer's standards (no certificate)

Dim

(L x W x H) 200 x 200 x 332 mm

Width

200 mm

Height

332 mm

Length

200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2340096 Kern HO-A08 Force test stand Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 2340096 Kern HO-A08 Force test stand Manufacturer's standards (no certificate)

Description

Test bench for reproducible test movements.
So errors can be as they are at
Manual handling of the probe
can be excluded. This ensures
For even more stable measurements and more precise
Measurement results. Smooth-running mechanism,
Stroke length 34 mm, maximum height of the test object
Within the test bench 240 mm,
Swiveling test head for measurements
Outside the base plate, very robust
Specification

This text is machine translated.

Scope of delivery

  • Test bench