
Highlights & Details
Platform scale 0,001 kg: 0,002 kg : 75 kg: 150 kg
- Industrial counting scale with convenient keypad for easy data entry
- counting resolution to 60,000 points
Technical specifications
- Weight range
150 kg
- Product type
Counting scales
- Readability
1 g
2 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
110 - 230 V/AC
- Dim
(L x W x H) 745 x 650 x 745 mm
- Weight
20 kg
- Weight resolution
0.001 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
650 mm
- Height
745 mm
- Length
745 mm
- Reproducibility
0.001 kg
0.002 kg
- Type
IFS 100K-3L
- Features
Counting
Calibratable
- Top plate (width)
650 mm
- Top plate (length)
500 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 755756 Kern IFS 100K-3L Counting scales IFS 100K-3L Weight range 150 kg Readability 1 g, 2 g via PSU Silver
User & Safety Instructions
User & Safety Instructions 755756 Kern IFS 100K-3L Counting scales IFS 100K-3L Weight range 150 kg Readability 1 g, 2 g via PSU Silver
Information
Information 755756 Kern IFS 100K-3L Counting scales IFS 100K-3L Weight range 150 kg Readability 1 g, 2 g via PSU Silver
Description
This text is machine translated.
Features
- Industrial quality: because of its stable construction and robust design, it is ideal for continuous use in industrial applications
- Benchtop stand incl. wall mount for display device as standard
- Precise counting: The manual optimisation of reference weight gradually improves the average value of the piece weight
- Level indicator and foot screws to level the balance precisely, fitted as standard, to give the most accurate weighing results
- Totalizing of counting operations|
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







