
Highlights & Details
Platform scale 0,1 g: 0,2 g : 6000 g: 15000 g
- Industrial counting scale with convenient keypad for easy data entry
- counting resolution to 60,000 points
Technical specifications
- Weight range
15 kg
- Product type
Counting scales
- Readability
0.1 g
0.2 g
- Display
Digital
- Power supply (LOV)
via PSU
DAkkS standards
- Factory colour
Silver
- Power supply (details)
110 - 230 V/AC
- Dim
(L x W x H) 230 x 695 x 230 mm
- Weight
6 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
695 mm
- Height
230 mm
- Length
230 mm
- Reproducibility
0.0001 kg
0.0002 kg
- Type
IFS 10K-4+C
- Features
Counting
Calibratable
- Top plate (width)
300 mm
- Top plate (length)
240 mm
Documents & Downloads
Datasheet
Datasheet 2237374 Kern IFS 10K-4+C Counting scales IFS 10K-4+C Calibrated to (DAkkS standards) Weight range 15 kg Readability 0.1 g, 0.2 g
User & Safety Instructions
User & Safety Instructions 2237374 Kern IFS 10K-4+C Counting scales IFS 10K-4+C Calibrated to (DAkkS standards) Weight range 15 kg Readability 0.1 g, 0.2 g
Information
Information 2237374 Kern IFS 10K-4+C Counting scales IFS 10K-4+C Calibrated to (DAkkS standards) Weight range 15 kg Readability 0.1 g, 0.2 g
Description
This text is machine translated.
Features
- Industrial quality: because of its stable construction and robust design, it is ideal for continuous use in industrial applications
- Benchtop stand incl. wall mount for display device as standard
- Precise counting: The manual optimisation of reference weight gradually improves the average value of the piece weight
- Level indicator and foot screws to level the balance precisely, fitted as standard, to give the most accurate weighing results
- Totalizing of counting operations|
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








